Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IX4340N

Gate Drivers 5A 20V 8-Pin SOIC Low side Gate Driver
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IX4340N.

IHS

Datasheet11 pages4 years ago
Datasheet10 pages7 years ago

Future Electronics

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.76%

CAD Models

Download Littelfuse IX4340N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-06-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse IX4340N provided by its distributors.

Gate Drivers 5A 20V 8-Pin SOIC Low side Gate Driver
GATE DRIVER IC, 5-20V, 2 CH, SOIC-8;
Driver 5A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube
7ns 2 5V 30ns 20V 800mV,2.5V CMOS,TTL MOSFET,NChannel,PChannel 7ns Low voltage side 5A,5A SOIC-8 SMD mount
Active N-Channel P-Channel MOSFET Surface Mount Independent gate driver 0.8V 2.5V 5A 5A -55C~150C 7ns 7ns
Buffer/Inverter Based MOSFET Driver
DUAL LOW-SIDE NON-INVRTNG DRIVER 5A 8L
5A DUAL LS NON-INV DRVR 8L SOI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN