Littelfuse FBMOV130M

Varistor, 380J, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FBMOV130M.

IHS

Datasheet3 pages11 years ago

Farnell

Newark

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-11-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-04-09
LTD Date2021-04-09

Related Parts

TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 150 VAC, 200 VDC, B722 HighE, 395 V, Block, Metal Oxide Varistor (MOV)
LittelfuseFBMOV150M
390V 4600pF@1MHz 440J 200V 150V 240V 40kA Axial Cylindrical Roller Bearing Varistors ROHS
LittelfuseV151DB40
DB Series 150 VAC 200 VDC 8000 pF Quick Connect Metal Oxide Varistor
LittelfuseV151DA40
DA Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF High Energy Varistor
Varistor, 130 Vrms/170 VDC, 340 V, 40000 A @ 8/20 us, Metal Oxide, Screw | EPCOS B72240B131K1

Descriptions

Descriptions of Littelfuse FBMOV130M provided by its distributors.

Varistor, 380J, Chassis Mount
VARISTOR, 170V, 335V, 40mm DISC
VARISTOR 205V 40KA AXIAL CYLINDR
Varistor, 170V, 335V, 40Mm Disc; Voltage Rating Vac:130V; Voltage Rating Vdc:170V; Product Range:Fbmov Series; Clamping Voltage Vc Max:335V; Varistor Case Style:-; Peak Surge Current @ 8/20Μs:40Ka; Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse FBMOV130M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN