Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse EC103D1RP

Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92
$ 0.441
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse EC103D1RP.

IHS

Datasheet10 pages11 years ago
Datasheet12 pages0 years ago

Newark

Burklin Elektronik

Future Electronics

TME

Alternate Parts

Price @ 1000
$ 0.441
$ 0.424
$ 0.424
Stock
42,078
6,862,276
6,862,276
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
100 µA
50 µA
50 µA
Max Operating Temperature
110 °C
110 °C
110 °C
Min Operating Temperature
-40 °C
-65 °C
-65 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse EC103D1RP provided by its distributors.

Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92
Thyristor SCR 400V 20A 3-Pin TO-92 T/R
EC103xx Series 400 V 510 mA Through Hole Sensitive SCRs - TO-92
12¦ÌA 5V 510mA 800mA 16A,20A 400V 1¦ÌA 800mV TO-92 4.98mm
Scr Thyristor, 400V; |Littelfuse EC103D1RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN