Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse EC103D

$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse EC103D.

Newark

Datasheet10 pages11 years ago

IHS

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-14.53%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.103
$ 0.103
Stock
12,754,391
623,839
623,839
Authorized Distributors
6
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
50 µA
100 µA
100 µA
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-65 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Forward Voltage
-
1.93 V
1.93 V
Peak Non-Repetitive Surge Current
-
7 A
7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Littelfuse EC103D provided by its distributors.

EC103xx Series 400 V 0.8 A Through Hole Teccor Thyristor Sensitive SCR - TO-92
8mA 500uA 600V TO-92 Thyristors (SCR)/Modules ROHS
Thyristor SCR 400V 20A 3-Pin TO-92 Bulk
0.8 AMP TECCOR BRAND THYRISTOR SENSITIVE SCR Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92
200μA 1.2V 510mA Sensitive gate type 800mA 16A,20A 400V 1μA 800mV TO-92 Through hole mounting 4.98mm(height)
EC103xx/SxSx Series - 0.8 Amp Sensitive SCRs, 400V, RoHS
Littelfuse SCT
MOSFET N/P-CH 20V 7.8A/6.3A 8SO

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC103D..