Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DSEC60-06A

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD
$ 5.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEC60-06A.

IHS

Datasheet5 pages10 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247

Descriptions

Descriptions of Littelfuse DSEC60-06A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD
DSEC60 Series 600 Vrrm 2 x 30 A 1.25 Vf Epitaxial Diode - TO-247AD
DIODE, FAST, 60A, TO-247AD; Diode Type:FRED; Voltage, Vrrm:600V; Current, If AV:30A; Current, Ifsm:250A; Time, trr Typ:35ns; Voltage, Vf Max:1.25V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-247AD; No. of Pins:3; Current, If Vf:30A; Current, Ifs Max:250A; Forward Voltage:1.25V; Pin Configuration:Common Cathode; Temperature, Tc If:135°C; Thermal Resistance, Junction to Case A:0.9°C/W; Time on, for IFSM:10ms

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSEC 60-06A