What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse DSEC29-06AC

Rectifier Diode Switching 600V 15A 35ns 3-Pin(3+Tab) ISOPLUS 220
$ 5.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DSEC29-06AC.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago

TME

WattBits

iiiC

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
DIODE, RECTIFIER, HYPERFAST, VR 600V, IF 15A, PKG TO-220 FULL-PAK, CONFIG SINGLE
STMicroelectronicsSTTH30R03CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon

Descriptions

Descriptions of Littelfuse DSEC29-06AC provided by its distributors.

Rectifier Diode Switching 600V 15A 35ns 3-Pin(3+Tab) ISOPLUS 220
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon
Power Diode Discretes-FRED ISOPLUS220
DIODE ARR GP 600V 15A ISOPLUS220
Rectifiers 2X15 Amps 600V 1.49 Rds
DIODE, FAST, 2X10A, ISOPLUS220; Voltage, Vrrm:600V; Current, If av:15A; Current, Ifsm:110A; Time, trr typ:35ns; Case style:ISOPLUS220; Current, If Vf:15A; Current, Ifs max:110A; Diode type:HiPerDynFRED Epitaxial; Pin configuration:Common Cathode (1:A, 2: K, 3: A); Pins, No. of:3; Temperature, Tj max:175°C; Termination Type:Through Hole; Time, trr max:35ns; Voltage, Vf max:2.03V; Voltage, forward at If:2.03V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN