Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse DPG20C200PB

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
$ 1.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DPG20C200PB.

IHS

Datasheet5 pages12 years ago

LKR

iiiC

Farnell

Inventory History

3 month trend:
-1.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTTH2003CFP
DIODE, RECTIFIER, FAST RECOVERY, VR 300V, IF 20A, PKG TO-220FPAB, VF 1V, TRR 35NS
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20A300CTFP
Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) ITO-220AB Tube
Diodes Inc.SBR20A300CT
Rectifier Diode Super Barrier Rectifier 300V 20A 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), TO-220AB

Descriptions

Descriptions of Littelfuse DPG20C200PB provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 200V 10A 35ns 3-Pin(3+Tab) TO-220AB
200V 100A 35ns 1μA 10A double TO-220-3 Through hole mounting 10.66mm*4.82mm*16mm
DIODE, FAST, TO-220AB; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:10A; Current, Ifsm:100A; Time, trr Typ:35ns; Voltage, Vf Max:0.98V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220AB; No. of Pins:3; Power, Ptot:65W; Current, Ir Max:1µA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN