What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse CG590LSTR

Gas Discharge Tubes 90VDC 10KADC 5AAC 1.5pF Solder Pad SMD / GDT 90V 5KA SURFACE MOUNT

$ 3.631
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CG590LSTR.

IHS

Datasheet5 pages7 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 3.631
$ 1.43
$ 1.43
Stock
83,853
100,712
100,712
Authorized Distributors
6
6
6
Mount
Surface Mount
Plug-In, Through Hole
Plug-In, Through Hole
Case/Package
Radial
Axial
Axial
Number of Pins
-
-
-
Current Rating
-
-
-
Voltage Rating (AC)
-
-
-
Clamping Voltage
-
-
-
Peak Pulse Power
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse CG590LSTR provided by its distributors.

Gas Discharge Tubes 90VDC 10KADC 5AAC 1.5pF Solder Pad SMD / GDT 90V 5KA SURFACE MOUNT
CG5 Series 108 V 5 kA Shaped Leads 2 Electrode Gas Discharge Tube
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 90V
CG5 Series - Two Terminal Mini Gas Plasma Arresters, 90V, 5kA, RoHS
Littelfuse SCT
2 5KA no 90V Plugins SMD mount 5mm(Length)*5.3mm(height)
Gas Discharge Tube Suppressor, DSS2
GP S.A. STANDARD 90V NOMINAL SMT
GDT 90V 5KA 2 POLE SURFACE MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG5-90LSTR