What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse A05570-000

Ts250-130F-Rc-B-0.5-2/ T&r |Littelfuse A05570-000
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse A05570-000.

IHS

Datasheet1 page16 years ago

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.5W 2s 2Ohm SMD Solder Pad 8 X 7.2 X 9.7mm T/R
TE ConnectivityTS250-130F-2
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD
TE ConnectivityTS250-130F-RB-2
RESET,60V MAX,3A,0.13A IHOLD, 0A ITRIP,SMD,T/R,HAZMAT<TX
LittelfuseE44331-000
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.1W 0.9s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R
LittelfuseF59779-000
PTC Resettable Fuse 0.13A(hold) 60VDC 1.5W 2s 4Ohm SMD Solder Pad 6.1 X 6.9 X 3.2mm T/R
PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm T/R Automotive

Descriptions

Descriptions of Littelfuse A05570-000 provided by its distributors.

Ts250-130F-Rc-B-0.5-2/ T&r |Littelfuse A05570-000
PTC Resettable Fuse, Surface Mount
PTC RESET FUSE 60V 130MA 2SMD
PTC - SMT TEL 250VAC 0.13A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN