Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SD013/250-2

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.5W 2s 2Ohm SMD Solder Pad 8 X 7.2 X 9.7mm T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SD013/250-2.

HQonline

Datasheet6 pages3 years ago

element14 APAC

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+12.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE ConnectivityTS250-130F-2
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.1W 2.5s 6.5Ohm SMD
LittelfuseE44331-000
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60VDC 3A 1.1W 0.9s 6.5Ohm SMD Solder Pad 9.4 X 7.4 X 3.4mm T/R
LittelfuseA05570-000
Ts250-130F-Rc-B-0.5-2/ T&r |Littelfuse A05570-000
TE ConnectivityTS250-130F-RB-2
RESET,60V MAX,3A,0.13A IHOLD, 0A ITRIP,SMD,T/R,HAZMAT<TX
LittelfuseF59779-000
PTC Resettable Fuse 0.13A(hold) 60VDC 1.5W 2s 4Ohm SMD Solder Pad 6.1 X 6.9 X 3.2mm T/R
Thermistor PTC 6.8 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad Paper T/R

Descriptions

Descriptions of Bourns MF-SD013/250-2 provided by its distributors.

PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 60V 3A 1.5W 2s 2Ohm SMD Solder Pad 8 X 7.2 X 9.7mm T/R
SMD Resettable Fuse, PPTC, SMD Cube, MF-SD/250, 60 V, 130 mA, 260 mA, 2.5 s
PTC Resettable Fuse, 2ohm, Surface Mount
FUSE, PTC, 0.13A, 60V, SMD; Thermistor Mounting: SMD; Product Range: MF-SD/250 Series; Holding Current: 130mA; Tripping Current: 260mA; Voltage Rating: 60V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Carrying Current Max: 3A; Initial Resistance Max: 7ohm; Operating Voltage: 60V; PTC Fuse Case Style: SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SD013/250-2.