Littelfuse 60R160XMR

PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R160XMR.

IHS

Datasheet7 pages4 years ago

element14 APAC

Fuses Unlimited

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-15.23%

CAD Models

Download Littelfuse 60R160XMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.397
Stock
60,182
73,513
Authorized Distributors
6
6
Hold Current
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
90 mΩ
90 mΩ
Time to Trip
11.4 s
11.4 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3mm Bag Automotive
BournsMF-RX160
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.6A Trip 3.2A
Bel Fuse0ZRC0160FF1A
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 1.6 A, 3.2 A, 11.4 s, Round
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm T/R Automotive
LittelfuseRF2637-000
PTC Resettable Fuse, 0.22ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 60R160XMR provided by its distributors.

PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 15.36 X 3.1mm Ammo Automotive
PPTC RESETTABLE FUSE, ROUND, 40A, 60V; Product Range:PolySwitch 60R Series; Voltage Rating:60VDC; Holding Current:1.6A; Trip Current:3.2A; Time to Trip:11.4s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:0.2"; Diameter:0.6"RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN