Bourns MF-RX160/72-0

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX160/72-0.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Electro Sonic

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-6.06%

CAD Models

Download Bourns MF-RX160/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.282
$ 0.282
Stock
291,700
464,586
464,586
Authorized Distributors
6
6
6
Hold Current
1.6 A
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
3.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
90 mΩ
90 mΩ
90 mΩ
Time to Trip
11.4 s
11.4 s
11.4 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsMF-RX160
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.6A Trip 3.2A
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.6A Trip 3.2A
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60V 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0160FF1A
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 1.6 A, 3.2 A, 11.4 s, Round
Littelfuse60R160XMR
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
LittelfuseRF2695-000
PTC Resettable Fuse, 0.09ohm, Through Hole Mount

Descriptions

Descriptions of Bourns MF-RX160/72-0 provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 72V 40A 1.9W 11.4s 0.09Ohm Radial 13.94 X 3.1 X 19.94mm Bag Automotive
Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 1.6 A, 3.2 A, 11.4 s, Rectangular
PTC RESET FUSE 72V 1.6A RADIAL / Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
PTC Resettable Fuse, 72V, 0.09ohm, Through Hole Mount
FUSE, RESETTABLE, 1.6A, 0.549X0.122X0.785", RADIAL, 72VDC, DCR 0.09 OHMS, PCB
Bourns Resettable Fuse, 72V, 3.2A, 1.6A Hold Current
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX160/72-0.
  • MF-RX16072-0