Littelfuse 5KP48CA

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP48CA.

Farnell

Datasheet6 pages5 years ago

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Burklin Elektronik

Inventory History

3 month trend:
-34.52%

CAD Models

Download Littelfuse 5KP48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP48CA-B
Tvs Axial Hi-Power - Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 5KP48CA-B
Littelfuse5.0SMDJ45CA-T7
5.0SMDJ Series 45 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ45CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ48CA
TVS Diode, Bidirectional, 48 V, 400 W, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AC

Descriptions

Descriptions of Littelfuse 5KP48CA provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Bidirectional, 1 Element, Silicon
5KP Series 77.4 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
DIODE, TVS, 48V, 5KW, 5%, BI, AXIAL; Product Range: -; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP48CA.