Littelfuse SLD33U-017

SLD Series 36.7 V 95.7 A 5000 W Unidirectional Through Hole TVS Diode - P600
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD33U-017.

Newark

Datasheet5 pages8 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-13.59%

CAD Models

Download Littelfuse SLD33U-017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Littelfuse5KP40A
5KP Series 64.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
LittelfuseSLD36U-017
TVS Diode Single Uni-Dir 36V 5KW Automotive 2-Pin Case P-600 T/R
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
5000 W 33 V Uni Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SLD33U-017 provided by its distributors.

SLD Series 36.7 V 95.7 A 5000 W Unidirectional Through Hole TVS Diode - P600
TVS AXIAL HI-POWER - SLD33 UNI LD DIODE | Littelfuse SLD33U-017
Tvs Diode, Aec-Q101, 2.2Kw, 33V, P600; |Littelfuse SLD33U-017
33V Unidirectional 5KW 95.7A 53.3V 36.7V CASE P-600 Through hole mounting
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 33V, 53.3V, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, Silicon
TVS DIODE, AEC-Q101, 2.2KW, 33V, P600; Product Range: SLD Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLD33U017