Littelfuse 5KP26CA

5KP Series 28.9 V 5 kW Axial Through Hole Bi-Directional TVS Diode - P-600
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP26CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

TME

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+49.20%

CAD Models

Download Littelfuse 5KP26CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP33CA
5KP Series 5 kW 33 V Through Hole Bi-Directional Axial TVS Diode - P600
Littelfuse5KP30CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse5.0SMDJ33CA
5.0SMDJ Series 33 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
Bidirectional TVS Diode, 5kW 141A 35.5V 24.4V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse 5KP26CA provided by its distributors.

5KP Series 28.9 V 5 kW Axial Through Hole Bi-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Bidirectional, 1 Element, Silicon
121.1A 42.1V 5kW 28.9V 26V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, 5Kw, 26V, Bidir, P600; |Littelfuse 5KP26CA
26V Bidirectional 5KW 121.1A 42.1V 28.9V CASE P-600 Through hole mounting
TVS Diode Single Bi-Dir 26V 5KW 2-PinCase P-600 T/R
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 26V 42.1V P600
TVS AXIAL HI-POWER - 5KP26CA CR TR
TVS DIODE, 5KW, 26V, BIDIR, P600; Product Range: 5KP series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min: 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN