Littelfuse 5KP190CA

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
$ 2.129
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP190CA.

Newark

Datasheet6 pages5 years ago

Farnell

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download Littelfuse 5KP190CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse5KP200CA
5KP Series 322 V 15 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5KP220CA
5KP Series 5 kW 220 V Bi-Directional Axial TVS Diode - P600
Littelfuse5KP210CA
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMCJ170CA
TVS Diode Bidirectional 5.5A 189V 275V 1.5kW 5V SMC(DO-214AB) SMD 2.42mm H
BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ170CA-13-F
TVS Diode Bidirectional 600W 2.2A 170V 275V 189V SMB DO-214AA SMD 2.3mm H

Descriptions

Descriptions of Littelfuse 5KP190CA provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 190V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode, Bidirectional, 190V 310V 211V 5KW 16.5A CASE P-600 TH
TVS DIODE, 5KW, 190V, P600; Reverse Stan; TVS DIODE, 5KW, 190V, P600; Reverse Stand-Off Voltage Vrwm:190V; Breakdown Voltage Range:211V to 233V; Clamping Voltage Vc Max:310V; Peak Pulse Current Ippm:16.5A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN