Littelfuse 5KP120CA

26.4A 193V 5kW 133V 120V Plugin ESD and Surge Protection (TVS/ESD) ROHS
$ 2.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP120CA.

Inventory History

3 month trend:
-80.67%

CAD Models

Download Littelfuse 5KP120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP130CA
5KP Series 209 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5KP100CA
31.5A 162V 5kW 110V 100V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5000W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5KP150CA
5KP Series 8 W 185 V Bi-Directional Surface Mount TVS Diode - P-600
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
400 W 120 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC

Descriptions

Descriptions of Littelfuse 5KP120CA provided by its distributors.

26.4A 193V 5kW 133V 120V Plugin ESD and Surge Protection (TVS/ESD) ROHS
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS Diode, Bi-Directional, 120V 5kW 26.4A 193V 133V CASE P-600 TH
Trans Voltage Suppressor Diode, 5000W, 120V V(RWM), Bidirectional, 1 Element, Silicon
5000W TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 120V 193V P600
TVS DIODE, 193V BIDIRECTIONAL 120V;
TVS DIODE, 5KW, 120V, BIDIR, P600; Product Range: 5KP series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 120V; Clamping Voltage Vc Max: 193V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN