Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 59145-030

Proximity Sensor Magnetic 9mm 175V 2-Pin
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59145-030.

IHS

Datasheet3 pages10 years ago
Datasheet1 page25 years ago

Farnell

Factory Futures

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
+31.58%

Supply Chain

Country of OriginPhilippines
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse 59145-030 provided by its distributors.

Proximity Sensor Magnetic 9mm 175V 2-Pin
PROXIMITY SENSOR; Sensor Type: Reed Sensor; Sensor Mounting: Flange; Supply Current: 250mA; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 59145 Series; Carry Current: 1.5A; Contact Rating: 5W
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Wire Leads; Circuitry:SPDT-CO; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59145 3 T 02 F
  • 59145-030.
  • 59145-030..
  • 59145-3-T-02-F
  • 591453T02F