Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 59135-020

Sensor, Proximity, 59135 Series, Magnetic, Flange Mount, Spst-no, Wire Leads

$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59135-020.

element14 APAC

Datasheet1 page17 years ago
Datasheet1 page25 years ago

Burklin Elektronik

TME

Fuses Unlimited

Jameco (USA)

Inventory History

3 month trend:
-48.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 59135-020 provided by its distributors.

SENSOR, PROXIMITY, 59135 SERIES, MAGNETIC, FLANGE MOUNT, SPST-NO, WIRE LEADS
59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor
Magnetic Sensor; Sensor Input:Magnetic; Sensing Range Max:29.21mm; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Screw; Peak Reflow Compatible (260 C):Yes; Sensor Housing:Flange Mount ;RoHS Compliant: Yes
SENSOR, MAGNETIC, SPST-NO; Sensing Range:29.21mm; Mounting Type:Flange; Supply Current:500mA; Operating Temperature Range:-20°C to +105°C; Breakover Voltage Min:450VDC; Contact Configuration:SPST-NO; Contact Current Max:1.5A; Contact Resistance:0.2ohm; Contact to Contact Capacitance:0.3pF; External Depth:28.57mm; External Length / Height:6.35mm; External Width:19.05mm; Insulation Resistance:10000Mohm; No. of Poles:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Type:Switch; Sensing Range Max:29.21mm; Sensor Input:Magnetic; Supply Voltage DC Max:300V; Switching Current DC Max:0.5A; Switching Power Max:10W; Switching Voltage:300VDC; Switching Voltage DC:300V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59135-020.
  • 59135-020..