Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 59065-030

59065 Series 500 mm Cable Magnetic Operated Threaded Barrel Sensor (No Actuator)

$ 4.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59065-030.

IHS

Datasheet1 page17 years ago

Factory Futures

Future Electronics

Fuses Unlimited

Farnell

Inventory History

3 month trend:
-23.09%

Supply Chain

Country of OriginPhilippines
Introduction Date2001-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse 59065-030 provided by its distributors.

59065 Series 500 mm Cable Magnetic Operated Threaded Barrel Sensor (No Actuator)
PROXIMITY SENSOR; Sensor Type: Reed Sensor; Sensor Mounting: Cable; Supply Current: 250mA; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 59065 Series; Body Material: Thre 11M1788
Proximity Sensor; Sensing Range:20.32mm;; Proximity Sensor; Sensing Range:20.32mm; Supply Current:250mA; Operating Temperature Range:-40°C to +105°C; Body Material:Threaded Body Grip; Carry Current:1.5A; Circuitry:SPDT-CO
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Wire Leads; Body Material:Threaded Body Grip; Circuitry:SPDT-CO; Leaded Process Compatible:No; Mounting Type:Threaded Body Grip ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59065-030.
  • 59065-3-T-02-F
  • 590653T02F