Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 59065-010

59065 Series 300 mm N.O. Magnetic Operated Threaded Barrel Sensor (No Actuator)
$ 2.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 59065-010.

element14 APAC

Datasheet1 page17 years ago

Newark

Future Electronics

Fuses Unlimited

Farnell

Inventory History

3 month trend:
-8.82%

Supply Chain

Introduction Date2015-10-29
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 59065-010 provided by its distributors.

59065 Series 300 mm N.O. Magnetic Operated Threaded Barrel Sensor (No Actuator)
Proximity Sensor Reed NO 7mm 2-Pin Bulk
Reed Sensor-Thread Barrel 5/16
SENSOR MAG SPST-NO 5/16 THD 200V
SENSOR REED SW SPST-NO W LEADS
PROX SEN THREAD BARREL SPST-NO
MAGNETIC SENSOR; Sensor Type: Reed Sensor; Sensor Mounting: Cable; Supply Current: 500mA; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 59065 Series; Carry Current: 1.2A; Contact Rating: 10W
Magnetic Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Threaded Body Grip; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59065-010.
  • 59065-010..
  • 59065-1-T-02-F
  • 590651T02F