Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 57070-000

Switch Replacement Magnet for Hamlin 59070 Series Magnetic Sensors
$ 1.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 57070-000.

Farnell

Datasheet1 page17 years ago

LKR

Future Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-27.09%

Descriptions

Descriptions of Littelfuse 57070-000 provided by its distributors.

Switch Replacement Magnet for Hamlin 59070 Series Magnetic Sensors
Avnet Japan
Actuator, Threaded Bar, For Industrial Process Control
Permanent magnet [Hamlin] 57070-000 Permanent magnet
Magnet, AINiCo, (L) 38.1 mm, 57070-000
MAGNET 0.219"DIA X 1.5"L PLASTIC
Sensor Actuator; For Use With:59070 Series Magnetic Sensors; Features:Barrel Mount; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:Actuator ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57070-000.