Littelfuse 39601250000

Fuse Subminiature 0.125A 125V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39601250000.

IHS

Datasheet3 pages5 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
+415%

CAD Models

Download Littelfuse 39601250000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.049
$ 1.242
Stock
47,677
32,588
Authorized Distributors
6
6
Current Rating
125 mA
125 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39501600440
Fuse Cartridge Fast Acting 0.16A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Fuse Subminiature Fast Acting 0.15A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Littelfuse39601600000
Electric Fuse, Time Lag Blow, 0.16A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0005.11
Fuse Chip Fast Acting 0.16A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Littelfuse0251.125HAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 39601250000 provided by its distributors.

Fuse Subminiature 0.125A 125V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 0.125A, 125VAC, 100A (IR), Through Hole, TE5
125V 125V 0.05A²S Slow Blow Board Mount (Cartridge Style Excluded) 125mA TH 8.5mm × 4mm × 8mm
396 Series Time Lag 125 V 125 mA 8.5 x 8 mm TE5® Radial Lead Fuse
Fuse 125V Ul Tl Te5 Ll Ammo .125A/ Ammo |Littelfuse 39601250000
Delayedblow/SlowBlow Midget Fuses(square type) 125mA Plugin Fuses ROHS
396 Series - TE5 Subminiature Fuses, 0.125 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 125MA 125VAC RADIAL
100A 125mA Plugin Disposable fuses ROHS
FUSE, ANTISURGE, TE5, 125MA; Fuse Current: 125mA; Voltage Rating VAC: 125VAC; Product Range: -; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Breaki

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN