Littelfuse 39502000440

Fuse Cartridge Fast Acting 0.2A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39502000440.

Official Datasheet11 years ago

Inventory History

3 month trend:
-3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.250MXL
Fuse 125V 125V 0.0116A²S Fast-Acting Board Mount (Cartridge Style Excluded) 250mA TH 7.11mm L
Littelfuse0251.250MRT1L
Fuse Subminiature Very Fast Acting 0.25A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse39502500000
Fuse Subminiature Fast Acting 0.25A 125V Radial 8.5 X 8mm Ammo UL
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 39502000440 provided by its distributors.

Fuse Cartridge Fast Acting 0.2A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Electric Fuse, Fast Blow, 0.2A, 125VAC, 100A (IR), Through Hole, TE5
395 Series Fast-Acting 125 V 200 mA 8.5 x 8 mm TE5® Radial Lead Fuse
FUSE, PCB, 200mA, 125V, FAST ACTING
Fuse, Fast-Acting 200mA 125V TH, 8.5mm × 4mm × 8mm
395 Series - TE5 Subminiature Fuses, 0.2 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 200MA 125VAC RADIAL
FUSE BOARD MNT 200MA 125VAC RAD
FUSE, PCB, 200mA, 125V, FAST ACTING; Vol; FUSE, PCB, 200mA, 125V, FAST ACTING; Voltage Rating VAC:125V; Fuse Current:200mA; Breaking Capacity:100A @ 125VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN