Littelfuse 39502500000

Fuse Subminiature Fast Acting 0.25A 125V Radial 8.5 X 8mm Ammo UL
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39502500000.

IHS

Datasheet3 pages4 years ago

Future Electronics

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-4.78%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39603150440
Fuse Subminiature 0.315A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3404.0110.11
Fuse Chip Slow Blow Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0006.11
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0006.22
Fuse Chip Fast Acting 0.25A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse 39502500000 provided by its distributors.

Fuse Subminiature Fast Acting 0.25A 125V Radial 8.5 X 8mm Ammo UL
Electric Fuse, Fast Blow, 0.25A, 125VAC, 100A (IR), Through Hole, TE5
395 Series 125 V 250 mA 100 A Interrupting Rating Through Hole Fast Acting Fuse
Fuse 125V Ul Fa Te5 Ll Ammo .250A/ Ammo |Littelfuse 39502500000
Fuse, 125V 0.013A²s Fast-Blow 250mA TH 8.5mm × 4mm × 8mm
395 Series - TE5 Subminiature Fuses, 0.25 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 250MA 125VAC RADIAL
FUSE, QUICK BLOW, TE5, 250MA; Fuse Current: 250mA; Voltage Rating VAC: 125VAC; Product Range: TE5 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN