Littelfuse 37202000001

Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Through Hole, TR5
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37202000001.

IHS

Datasheet3 pages4 years ago

HQonline

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+33.89%

CAD Models

Download Littelfuse 37202000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.649
$ 0.649
Stock
147,783
49,709
49,709
Authorized Distributors
6
6
6
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6609
THT fuse; subminiature; time-lag T; 250mA; 250V AC/63V DC; 8.5×4.3×8.5mm; -55+125 deg.C
Schurter0034.6008
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37202500411
Fuse Subminiature 0.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37002500410
Fuse Subminiature 0.25A 250V Fast 2-Pin Radial Through Hole Bulk
Littelfuse37002500000
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8mm Ammo CCC/SEMKO/VDE/cULus

Descriptions

Descriptions of Littelfuse 37202000001 provided by its distributors.

Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Through Hole, TR5
250V 0.312A²S 35A Slow Blow Board Mount (Cartridge Style Excluded) 200mA Vertical TH 8mm H
FUSE, ANTISURGE, TR5, 200MA; Fuse Current: 200mA; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 35A
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 200 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN