Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 336638-000

PTC Resettable Fuse, 0.6ohm, Through Hole Mount

$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 336638-000.

IHS

Datasheet10 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm T/R
Bel Fuse0ZRE0040FF1A
Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 400 mA, 900 mA, 24 s, Rectangular
Littelfuse598204-000
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240V 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 20.9mm Bag
LittelfuseRF0003-000
Littelfuse Resettable fuse (PTC), LVR series, 240V AC, 900mA, hold_current0.4A
TE ConnectivityLVR040S
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VDC/240VAC 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm Bag
PTC Resettable Fuse 0.33A(hold) 0.74A(trip) 240VAC 4.5A 1.7W 21s 0.77Ohm Radial 11.4 X 3.8 X 20mm T/R

Descriptions

Descriptions of Littelfuse 336638-000 provided by its distributors.

PTC Resettable Fuse, 0.6ohm, Through Hole Mount
FUSE, PTC RESET, 240V, 400mA, RADIAL; Pr; FUSE, PTC RESET, 240V, 400mA, RADIAL; Product Range: PolySwitch LVR Series; Voltage Rating: 240VAC; Holding Current: 400mA; Tripping Current: 900mA; Time to Trip: 24s; Fuse Shape: Rect
Fuse, Ptc Reset, 240V, 400Ma, Radial; Rango De Producto:Serie Polyswitch Lvr; Corriente De Retención:400Ma; Corriente De Desconexión:900Ma; Tensión Nominal:240Vac; Thermistor Mounting:Orificio Pasante; Espaciado De Cable:5.8Mm |Littelfuse 336638-000

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 336638-000.