Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 322030

Electric Fuse, Very Fast Blow, 30A, 65VAC, 65VDC, 1000A (IR), Inline/holder, 3AB
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 322030.

IHS

Datasheet4 pages16 years ago

Newark

Alternate Parts

Price @ 1000
$ 4.68
$ 10.83
$ 10.83
Stock
0
38,704
38,704
Authorized Distributors
2
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
65 V
65 V
65 V
Voltage Rating (DC)
65 V
65 V
65 V
Mount
-
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse 322030 provided by its distributors.

Electric Fuse, Very Fast Blow, 30A, 65VAC, 65VDC, 1000A (IR), Inline/holder, 3AB
Fuse 30A 65V Very Fast Acting 2-Pin
3AB Very Fast-Acting Fuse 30Am

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN