Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 314030P

Electric Fuse, Fast Blow, 30A, 250VAC, 100A (IR), Inline/holder
$ 1
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 314030P.

IHS

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse021502.5MXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse314025P
Electric Fuse, Fast Blow, 25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
Littelfuse324030P
Electric Fuse, Fast Blow, 30A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
Schurter8020.0607
Fuse Cartridge Slow Blow Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Box CSA/UL/cULus
Bel FuseSMM30
Fuse Chip Medium Time Delay Acting 30A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus
Schurter8020.0607.PT
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.85 X 32.8mm Ceramic Bulk cULus

Descriptions

Descriptions of Littelfuse 314030P provided by its distributors.

Electric Fuse, Fast Blow, 30A, 250VAC, 100A (IR), Inline/holder
Littelfuse FAST-ACTING 3AB TYPE CERAMIC FUSE
30A 250V FAST ACTING
Cartridge Fuse; Body Material:Ceramic; Current Rating:30A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ";; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:31.75mm; Series:314P RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN