Littelfuse 30KPA33CA

30KPA Series 30 kW 33 V 58.5 Vcl Bi-Directional Axial TVS Diode - P600
$ 13.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30KPA33CA.

Farnell

Datasheet6 pages6 years ago

TME

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+14.60%

CAD Models

Download Littelfuse 30KPA33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse30KPA36CA
Transient Voltage Suppression Diodes Axial Leaded - 30000W | TVS DIODE 36V 61.8V P600
Littelfuse30KPA39CA
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse30KPA28CA
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMAJ36CA
TVS Diode, SMAJ Series, Bidirectional, 36 V, 58.1 V, DO-214AC (SMA), 2 Pins
BournsSMAJ33CA
Transil Diode (TVS); 400W; 33V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)

Descriptions

Descriptions of Littelfuse 30KPA33CA provided by its distributors.

30KPA Series 30 kW 33 V 58.5 Vcl Bi-Directional Axial TVS Diode - P600
TVS Diodes & ESD Suppressors; 30KPA33CA; LITTELFUSE; 33 V; 58.5 V; 36.9 V; 36.9 V
30KPA Series - 30000W Axial Lead Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 58.5V, Through hole mounting, P600encapsulation, Minimum breakdown voltage 36.9V
TVS DIODE, BIDIR, 58.5V, 30KW, P600; Product Range:30KPA Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:33V; Clamping Voltage Max:58.5V; Diode Case Style:P600; No. of Pins:2Pins; Minimum Breakdown Voltage:3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30KPA33CA.