Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 2N6394G

Bulk Through Hole Standard Recovery SINGLE SCR 100A @ 60Hz 30mA 50V -40C~125C
$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6394G.

Newark

Datasheet6 pages5 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-0.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.162
$ 0.659
Stock
68,115
51,981
Authorized Distributors
6
6
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
Hold Current
50 mA
-
Leakage Current
-
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
TO-220AB
TO-220AB
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 2N6394G provided by its distributors.

Bulk Through Hole Standard Recovery SINGLE SCR 100A @ 60Hz 30mA 50V -40C~125C
30mA 12A 100A 50V 10μA 1.5V TO-220AB Through hole mounting 10.28mm*4.82mm*9.28mm
Thyristor SCR 50V 100A 3-Pin(3+Tab) TO-220AB Bulk
50 V 12 A Through Hole Standard Recovery SCR - TO-220AB
Scr Thyristor, 12A, 50V, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:50V; Corriente De Trigger De La Compuerta Máx., Igt:30Ma; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):12A; Diseño Del Tiristor:To-220Ab |Littelfuse 2N6394G
SCR THYRISTOR, 12A, 50V, TO-220AB; Peak; SCR THYRISTOR, 12A, 50V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 50V; Gate Trigger Current Max, Igt: 30mA; Current It av: -; On State RMS Current IT(rms): 12A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins; Product Range: -

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN