Littelfuse 250R120-RAZR

PTC Resettable Fuse, 7ohm, Through Hole Mount
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 250R120-RAZR.

IHS

Datasheet5 pages3 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+12.50%

Alternate Parts

Price @ 1000
$ 0.631
$ 0.388
$ 0.388
Stock
79,414
167,699
167,699
Authorized Distributors
6
6
6
Hold Current
120 mA
120 mA
120 mA
Trip Current
240 mA
240 mA
240 mA
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
3 A
3 A
3 A
Resistance
7 Ω
4 Ω
4 Ω
Time to Trip
1 s
1.5 s
1.5 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityTRF250-120U
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.7W 6Ohm Radial 6 X 3.8 X 6mm Bulk
TE ConnectivityTRF250-120T-R2-B-0.5
TRF250 Series 60 V 0.12 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityTRF250-120T-R1-B-0.5
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 0.8W 1s 6Ohm Radial 6.5 X 4.6 X 7mm Bag
Littelfuse250R120U
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 4Ohm Radial 6.5 X 3.8 X 11mm Bulk
Littelfuse250R120ZR
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 1W 1.5s 4Ohm Radial 6.5 X 3.8 X 11mm Ammo
Littelfuse250R145U
RADIAL LEADED RESETTABLE PTC RESISTOR PTC Resettable Fuse, 3ohm, Through Hole Mount

Descriptions

Descriptions of Littelfuse 250R120-RAZR provided by its distributors.

PTC Resettable Fuse, 7ohm, Through Hole Mount
Ptc 60V/250V Polyfuse Telecom .120A/ Ammo |Littelfuse 250R120-RAZR
PTC RESET FUSE 60V 120MA RADIAL
PTC - RADIAL TEL 60V/250V .12A
2.5s 240mA 7Ω 60V 16Ω 3A 120mA TH, 6.5mm × 4.6mm × 11mm
Radial Leaded Resettable Fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 250R120RAZR