Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 205V4G1K

NTC Thermistor, 2000000ohm, Through Hole Mount
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 205V4G1K.

Newark

Datasheet5 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Littelfuse 205V4G1K provided by its distributors.

NTC Thermistor, 2000000ohm, Through Hole Mount
DO-35 Standard Series - Glass Encapsulated Thermistors, 2000000Ω, -55°C to 300°C
Littelfuse SCT
THERMISTOR NTC 2MOHM 4288K DO35
Ntc Thermistor, 4288K, 2Mohm, Th; Thermistor Type:Glass Encapsulated, Axial Leaded; Resistance (25°C):2Mohm; Product Range:-; B-Constant:4288K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1"; Operating Temperature Min:-55°Crohs Compliant: No |Littelfuse 205V4G1K

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN