What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 20101250021P

Fuse Cartridge Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 20101250021P.

IHS

Datasheet3 pages8 years ago

Burklin Elektronik

Sager Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.132
$ 1.906
$ 1.906
Stock
38,050
32,530
32,530
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Micro 0.16A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter3403.0158
FUSE, 0.16A, 250VAC, SMT; Fuse Current:160mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; B
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 20101250021P provided by its distributors.

Fuse Cartridge Medium Time Delay Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk
201P Series - Miniature 5x20mm Medium-Acting Glass Body Fuse, 0.125A, 250V, RoHS
Littelfuse SCT
Electric Fuse, Medium Blow, 0.125A, 250VAC, 80A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, MED, GLASS, 125MA; Voltage Rating VAC:250V; Fuse Current:125mA; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Medium Time Delay; SVHC:No SVHC (20-Jun-2011); Approval Category:UL Recognised; Breaking Capacity:80A @ 250VAC; Case Material:Glass; Fuse Type Blowing Characteristic:Medium Time Lag; Operating Temperature Max:70°C; Operating Temperature Min:-25°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN