Littelfuse 1KSMB62CA

Trans Voltage Suppressor Diode, 1000W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB62CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-9.98%

CAD Models

Download Littelfuse 1KSMB62CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB51CA
14.3A 70.1V 1kW 48.5V 43.6V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1KSMB56CA
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB56CA
Littelfuse1.5KE7.5CA
1.5KE Series 11.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
Diodes Inc.1.5KE75CA-T
Diode TVS Single Bi-Dir 64.1V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.SMCJ64CA-13-F
SMCJ Series 64 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC

Descriptions

Descriptions of Littelfuse 1KSMB62CA provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, BIDIR, 53V, SMB; Product Range: 1KSMB Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 53V; Clamping Voltage Max: 85V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins; Minimum 27AK1670
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 53 / Clamping Voltage V = 85 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 11.8 / Breakdown Voltage Min. V = 58.9 / Breakdown Voltage Max. V = 65.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN