Littelfuse 1KSMB160A

136V Unidirectional 1kW 4.6A 219V 152V SMB(DO-214AA) SMD 2.24mm H TVS Diode
$ 0.303
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB160A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-24.63%

CAD Models

Download Littelfuse 1KSMB160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse1KSMB180A
TVS DIODE 153VWM 246VC DO214AA / 246V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
LittelfuseSMCJ160A
TVS Diode, Unidirectional, 160V, 1.5kW, 5.8A, 259V, 178V, SMC(DO-214AB), SMD, 2.42mm H
Littelfuse1.5KE200A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
160V Unidirectional 1.5KW 5.8A 259V 178V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemiSMCJ160A
Diode TVS Single Uni-Dir 160V 1.5KW 2-Pin DO-214AB T/R
onsemiP6KE160A
P6KE Series 5 W 168 V Uni-Directional Through Hole TVS Diode - DO-204AC

Descriptions

Descriptions of Littelfuse 1KSMB160A provided by its distributors.

136V Unidirectional 1kW 4.6A 219V 152V SMB(DO-214AA) SMD 2.24mm H TVS Diode
Trans Voltage Suppressor Diode, 1000W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 136 / Clamping Voltage V = 219 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 4.6 / Breakdown Voltage Min. V = 152 / Breakdown Voltage Max. V = 168 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN