Littelfuse SMCJ160A

TVS Diode, Unidirectional, 160V, 1.5kW, 5.8A, 259V, 178V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ160A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Fuses Unlimited

TME

DigiKey

Inventory History

3 month trend:
+4.65%

CAD Models

Download Littelfuse SMCJ160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ150A
TVS Diode 5V Unidirectional 1.5kW 6.2A 243V 167V SMC(DO-214AB) SMD 2.62mm H
BournsSMCJ160A
5.8A 259V 1.5kW 178V Unidirectional 160V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ170A
SMCJ Series 275 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ160A provided by its distributors.

TVS Diode, Unidirectional, 160V, 1.5kW, 5.8A, 259V, 178V, SMC(DO-214AB), SMD, 2.42mm H
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 178V 5.8A 1.5kW -55C~150C TJ
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 160V, DO-214AB
Littelfuse SCT
ESD Suppressors / TVS Diodes 1.5kW 160V 5% Uni-Directional
TVS Diode Single Uni-Dir 160V 1.5KW 2-Pin SMC T/R
Transient Suppressor Diode, single, unidir; |Littelfuse SMCJ160A
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 160V 5%UNI DO-214AB TR13 RoHS
TVS DIODE 160VWM 259VC DO214AB
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 160 / Clamping Voltage V = 259 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 5.8 / Breakdown Voltage Min. V = 178 / Breakdown Voltage Max. V = 197 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN