Littelfuse 1KSMB110A

Trans Voltage Suppressor Diode, 1000W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.31
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB110A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1KSMB110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse1KSMB100A
TVS Diode, Uni-directional, 1kW, 7.3A, 85.5V/95V/137V, SMB (DO-214AA), SMD, 2.24mm H
LittelfuseSMCJ110A
SMCJ Series 122 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB
1.5SMC Series 1.5 kW 179 Vcl Surface Mount TransZorb TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 110V Unidirectional 1.5kW 8.5A 177V 122V SMC(DO-214AB) SMD, 2.62mm H
Littelfuse1.5KE130A
1.5KE Series 124 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Littelfuse 1KSMB110A provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Tvs Diode 1K Smb Suf Mt T&r/ T&r |Littelfuse 1KSMB110A
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 94V, DO-214AA, RoHS
Littelfuse SCT
94V Unidirectional 1KW 6.6A 152V 105V SMB(DO-214AA) SMD mount
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 94 / Clamping Voltage V = 152 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 6.6 / Breakdown Voltage Min. V = 105 / Breakdown Voltage Max. V = 116 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN