Littelfuse 16R800GMR

PTC Resettable Fuse, 0.0056ohm, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R800GMR.

IHS

Datasheet6 pages11 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse16R800GF
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bulk
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag
TE ConnectivityAGRF800-2
PTC Resettable Fuse 8A(hold) 15A(trip) 16VDC 100A 3.2W 5.5s 0.0049Ohm Radial 12.7 X 3 X 22.2mm T/R Automotive
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.006Ohm Radial 11.2 X 3.1 X 19.7mm Bag
Littelfuse16R700GMR
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Ammo
Littelfuse16R900GF
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk

Descriptions

Descriptions of Littelfuse 16R800GMR provided by its distributors.

PTC Resettable Fuse, 0.0056ohm, Through Hole Mount
FUSE, PTC RESET, 16V, 8A, RADIAL; Holding Current:8A; Tripping Current:13.6A; Initial Resistance Max:0.0175ohm; Operating Voltage:16VDC; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; Initial Resistance Min:0.0056ohm
Fuse, Ptc Reset, 16V, 8A, Radial; Product Range:polyfuse 16R Series; Voltage Rating:16Vdc; Holding Current:8A; Tripping Current:13.6A; Time To Trip:5S; Fuse Shape:rectangular; Current Rating Max:100A; Lead Spacing:5.1Mm; Diameter:- Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN