Littelfuse 16R800GF

PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bulk
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R800GF.

IHS

Datasheet5 pages4 years ago

Farnell

Sager Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+231%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse16R800GMR
PTC Resettable Fuse, 0.0056ohm, Through Hole Mount
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.006Ohm Radial 11.2 X 3.1 X 19.7mm Bag
Littelfuse16R700GMR
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Ammo
Littelfuse16R900GF
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.0047Ohm Radial 14 X 3 X 21.7mm Bulk
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.006Ohm Radial 10.7 X 3.1 X 17.1mm Bag

Descriptions

Descriptions of Littelfuse 16R800GF provided by its distributors.

PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.0056Ohm Radial 12.7 X 3 X 20.9mm Bulk
USBR Series 16 V 8 A Radial Lead POLYFUSE® Resettable PTC
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 8A
Littelfuse SCT
FUSE, PTC RESET, 16V, 8A, RADIAL; Product Range: POLY-FUSE 16R Series; Voltage Rating: 16VDC; Holding Current: 8A; Trip Current: 13.6A; Time to Trip: 5s; Fuse Shape: Rectangular; Current Rating Max: 100A; Le 33P9973
Fuse, Ptc Reset, 16V, 8A, Radial; Rango De Producto:Serie Polyfuse 16R; Corriente De Retención:8A; Corriente De Desconexión:13.6A; Tensión Nominal:16Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 16R800GF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN