Littelfuse 16R500GU

PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R500GU.

IHS

Datasheet5 pages4 years ago

ODG (Origin Data Global)

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-8.14%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.524
Stock
65,100
145,085
Authorized Distributors
6
6
Hold Current
5 A
5 A
Trip Current
8.5 A
8.5 A
Max Voltage Rating (DC)
16 V
16 V
Max Current Rating
100 A
100 A
Resistance
15 mΩ
15 mΩ
Time to Trip
2 s
2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse16R500GPR
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Ammo
TE ConnectivityAGRF500-2
PTC Thermistor, 0.014ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse16R600GU
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
Littelfuse16R400GPR
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Ammo
Bel Fuse0ZRA0400FF1E
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 4 A, 6.8 A, 3.5 s, Rectangular
Bel Fuse0ZRA0600FF1E
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16VDC 100A 2.8W 0.009Ohm Radial 10.7 X 3 X 17.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 16R500GU provided by its distributors.

PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 0.015ohm, Through Hole Mount
PTC RESET FUSE 16V 5A RADIAL / Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
USBR Series 16 V 100 A Radial Lead POLYFUSE® Resettable PTC
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 5A
Littelfuse SCT
POLYFUSE, PTC, 16V, RADIAL, 5A; Thermistor Mounting:Through Hole; Product Range:POLYFUSE 16R Series; Holding Current:5A; Tripping Current:8.5A; Voltage Rating:16VDC; Operating Temperature Min:-40°C; Operating Temperatur
Fuse, Ptc Reset, 16V, 5A, Radial; Rango De Producto:Serie Polyfuse; Corriente De Retención:5A; Corriente De Desconexión:8.5A; Tensión Nominal:16Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 16R500GU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN