Littelfuse 16R400GU

PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R400GU.

IHS

Datasheet5 pages4 years ago

Farnell

HQonline

Newark

Burklin Elektronik

Inventory History

3 month trend:
-8.78%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.399
Stock
166,024
116,062
Authorized Distributors
6
6
Hold Current
4 A
4 A
Trip Current
6.8 A
6.8 A
Max Voltage Rating (DC)
16 V
16 V
Max Current Rating
100 A
100 A
Resistance
21 mΩ
21 mΩ
Time to Trip
1.7 s
1.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse16R400GPR
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Ammo
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3.1 X 12.8mm Bag
Bel Fuse0ZRA0400FF1E
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 4 A, 6.8 A, 3.5 s, Rectangular
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3.1 X 11mm Bag
Bel Fuse0ZRA0300FF1C
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 3 A, 5.1 A, 2 s, Rectangular
Littelfuse16R500GU
PTC Resettable Fuse 5A(hold) 8.5A(trip) 16VDC 100A 2.6W 2s 0.015Ohm Radial 10.4 X 3 X 14.3mm Bulk

Descriptions

Descriptions of Littelfuse 16R400GU provided by its distributors.

PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bulk
PTC Resettable Fuse, 0.021ohm, Through Hole Mount
16R Series 16 V 4 A Ih 6.8 A Itrip Radial POLYFUSE® Resettable PTC
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 4A
Littelfuse SCT
Fuse, Ptc Reset, 16V, 4A, Radial; Rango De Producto:Serie Polyfuse 16R; Corriente De Retención:4A; Corriente De Desconexión:6.8A; Tensión Nominal:16Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 16R400GU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN