Littelfuse 16R1000GF

FUSE, PTC RESET, 16V, 10A, RADIAL; Therm; Thermistor Mounting: Through Hole; Product Range: POLYFUSE 16R Series;
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R1000GF.

IHS

Datasheet6 pages11 years ago

Farnell

Fuses Unlimited

Littelfuse SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse16R1000GMR
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Ammo
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3.1 X 25.2mm Bag
TE ConnectivityAGRF1000-2
PTC Thermistor, 0.0034ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
PTC Resettable Fuse 8A(hold) 13.6A(trip) 16VDC 100A 3W 5s 0.005Ohm Radial 12.7 X 3.1 X 20.9mm Bag
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.005Ohm Radial 14 X 3.1 X 21.9mm Bag
Littelfuse16R1100GF
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3mm Bulk

Descriptions

Descriptions of Littelfuse 16R1000GF provided by its distributors.

FUSE, PTC RESET, 16V, 10A, RADIAL; Therm; Thermistor Mounting:Through Hole; Product Range:POLYFUSE 16R Series;
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Bulk
USBR Series 16 V 10 A Radial Lead POLYFUSE® Resettable PTC
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 10A
Littelfuse SCT
PTC Resettable Fuse, 0.004ohm, Through Hole Mount
PTC 16V POLYFUSE RADIAL LEADS 10APPTC
Fuse, Ptc Reset, 16V, 10A, Radial; Product Range:Poly-Fuse 16R Series; Voltage Rating:16Vdc; Holding Current:10A; Tripping Current:17A; Time To Trip:6S; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.1Mm; Diameter:- Rohs Compliant: Yes |Littelfuse 16R1000GF

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN