Littelfuse 16R090BU

PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R090BU.

IHS

Datasheet5 pages7 years ago

element14 APAC

Fuses Unlimited

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Littelfuse16R090BPR
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3 X 12.2mm Ammo
TE ConnectivityRUSB090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16V 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1mm Loose
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
LittelfuseRF3382-000
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
LittelfuseRF3383-000
Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE
BournsMF-R090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 16R090BU provided by its distributors.

PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
Fuse, Ptc Reset, 16V, 900Ma, Radial; Product Range:Poly-Fuse Usbr Series; Voltage Rating:16Vdc; Holding Current:900Ma; Tripping Current:1.8A; Time To Trip:1.2S; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm Rohs Compliant: Yes |Littelfuse 16R090BU
POLYFUSE, PTC, 16V, RADIAL, 90MA; Holding Current:900mA; Tripping Current:1.8A; Carrying Current Max:40A; Initial Resistance Max:180mohm; Operating Voltage:16VDC; Series:USBR; PTC Fuse Case:Radial Leaded; SVHC:No SVHC (19-Dec-2011); External Depth:3mm; External Length / Height:12.2mm; Holding Current Max Ih:90mA; Initial Resistance Min:70mohm; Lead Spacing:5.1mm; Thermistor Type:PTC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN