Littelfuse 16R090BPR

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3 X 12.2mm Ammo
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R090BPR.

Newark

Datasheet5 pages7 years ago

Farnell

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Littelfuse16R090BU
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
TE ConnectivityRUSB090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16V 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1mm Loose
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
LittelfuseRF3382-000
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
LittelfuseRF3383-000
Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE
BournsMF-R090
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 16R090BPR provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3 X 12.2mm Ammo
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.9A
Littelfuse SCT
PTC Resettable Fuse, 0.07ohm, Through Hole Mount
Resettable Fuses - PPTC PTC 16V .900A P/AMMO RADIAL LEADS
FUSE, PTC RESET, 16V, 900mA, RADIAL
Fuse, Ptc Reset, 16V, 900Ma, Radial; Rango De Producto:Serie Polyfuse Usbr; Corriente De Retención:900Ma; Corriente De Desconexión:1.8A; Tensión Nominal:16Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 16R090BPR
FUSE, PTC RESET, 16V, 900mA, RADIAL; Hol; FUSE, PTC RESET, 16V, 900mA, RADIAL; Holding Current:900mA; Tripping Current:1.8A; Initial Resistance Max:0.18ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN