Littelfuse 15KPA48A

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
$ 5.768
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA48A.

Farnell

Datasheet6 pages6 years ago

TME

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+51.83%

CAD Models

Download Littelfuse 15KPA48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse15KPA60A
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA51A
TVS DIODE 51VWM 82.9VC AXIAL / TVS Diode Single Uni-Dir 51V 15KW 2-Pin Case P-600 T/R
Littelfuse15KPA51A-B
Tvs Axial Lead High Power - Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 15KPA51A-B
BournsSMAJ48A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 58.9V 5muA 400W -55C~150C TJ
BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse 15KPA48A provided by its distributors.

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 48V 15KW 2-Pin Case P-600 Ammo
TVS DIODE, 15KW, 48V, UNIDIR, P600; Product Range: 15KPA series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.7V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN