What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 1.5SMC51AT3G

1.5SMC Series 53.6 V 1500 W Unidirectional Zener Transient Voltage Suppressor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC51AT3G.

Farnell

Datasheet5 pages8 years ago

Newark

element14 APAC

Future Electronics

Alternate Parts

Price @ 1000
$ 0.305
$ 0.305
Stock
164,095
112,951
112,951
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
48.5 V
51 V
51 V
Clamping Voltage
-
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
21.7 A
21.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse 1.5SMC51AT3G provided by its distributors.

1.5SMC Series 53.6 V 1500 W Unidirectional Zener Transient Voltage Suppressor
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R
LITTELFUSE - 1.5SMC51AT3G - TVS DIODE, 1.5KW, 43.6V, DO-214AB
ESD Suppressors / TVS Diodes 51V 1500W Unidirectional

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC51AT3G.