What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 1.5KE110A

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.292
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE110A.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-54.57%

CAD Models

Download Littelfuse 1.5KE110A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ9.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 115.5V 97.4A 1.5kW -55C~150C TJ
onsemi1V5KE110A
FAIRCHILD SEMICONDUCTOR 1V5KE110A TVS Diode, TVS, Unidirectional, 94 V, 152 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
LittelfuseSMCJ100A
SMCJ Series 162 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE110A provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Transient Suppressor Diode, single, unidirectional,94V V(Rwm),do-204Ar |Littelfuse 1.5KE110A
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
94V Unidirectional 1.5KW 10A 152V 105V DO-201AA,DO-27 Through hole mounting
ESD Suppressors / TVS Diodes 1500W 94V Uni-Directional
TVS Diode Single Uni-Dir 94V 1.5KW 2-Pin DO-201 T/R
TVS Diode, Uni-Directional, 94V, 10A, DO-201
TVS DIODE AXIAL LEAD - 1.5KE110A T&R
RS APAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN