Littelfuse 06R120BU

60R Series 6 V 1.2 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 06R120BU.

IHS

Datasheet5 pages7 years ago

Fuses Unlimited

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Littelfuse06R120BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.2A
LittelfuseRF3386-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 6 VDC, 1.25 A, 2.5 A, 400 ms
TE ConnectivityMINISMDC125F-2
Fuse;Resettable;1.25A;Sz 1812;Dims 0.186x0.134x0.019";SMT;6VDC;DCR 0.14 Ohms
Bel Fuse0ZCF0100AF2A
Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 60 VDC, 1 A, 2 A, 0.5 s
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 16 VDC, 1.25 A, 2.5 A, 400 ms

Descriptions

Descriptions of Littelfuse 06R120BU provided by its distributors.

60R Series 6 V 1.2 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.2A
Littelfuse SCT
PTC Resettable Fuse, 0.065ohm, Through Hole Mount
Ptc 6V Polyfuse Radial Leads 1.20A/Bulk |Littelfuse 06R120BU
PTC 6V POLYFUSE RADIAL LEADS 1.20APPTC
PTC - RADIAL LEADS 16VDC 1.20A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN