Littelfuse RF3386-000

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
$ 0.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF3386-000.

Burklin Elektronik

Datasheet8 pages2 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Related Parts

Littelfuse06R120BU
60R Series 6 V 1.2 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
Littelfuse06R120BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.2A
Bel Fuse0ZCF0110FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.1 A, 2.2 A, 500 ms
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], MF-SM, 33 V, 1.1 A, 2.2 A, 500 ms
Littelfuse2016L100/33DR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
TE ConnectivitySMD100F-2
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 1.7W 0.12Ohm SMD Solder Pad 2920 T/R

Descriptions

Descriptions of Littelfuse RF3386-000 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 100A 0.7W 6.6s 0.07Ohm Radial 7.4 X 3 X 14.2mm T/R
Resettable Fuses - PPTC RUSBF RADIAL RESETTABLE FUSE
PPTC RESETTABLE FUSE, ROUND, 40A, 6V; Product Range:PolySwitch RUSBF Series; Voltage Rating:6V; Holding Current:1.2A; Trip Current:2A; Time to Trip:0.5s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:0.23"; Diameter:0.27" RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN